The LBA127SSN is an 8-pin PDIP SMD solid state relay from Ixys, featuring a 1 Form A/B circuit arrangement with a maximum output voltage of 250V and a maximum output current of 0.4A. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The relay has a pin count of 8 and is available in a PDIP SMD package. The LBA127SSN is designed for use in applications requiring high voltage and current switching capabilities.
Ixys LBA127SSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.4A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A|1 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LBA127SSN to view detailed technical specifications.
No datasheet is available for this part.