
Solid State Relay with AC/DC output, featuring a 1A maximum output current and 60V AC/DC output voltage rating. Operates with a 1.5V DC input voltage and handles up to 50mA input current. Designed for a wide temperature range, from -40°C to 85°C, and incorporates two elements within its 8-pin PDIP package.
Ixys LBA710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LBA710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.