
High-performance solid-state relay featuring AC/DC output, capable of switching up to 1A at 60V. Operates reliably across a wide temperature range from -40°C to 85°C. Includes a DC input control with a 50mA requirement and a 1.5V activation voltage. This 8-pin DIP package offers two switching elements for versatile circuit design.
Ixys LBA716S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LBA716S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.