The LBB120P is an 8-pin solid state relay from Ixys with a maximum input voltage of 1.5V and a maximum output voltage of 250V. It features 3750V RMS I/O isolation voltage and can handle a maximum input current of 50mA. The relay has a 2-form B circuit arrangement and can switch both AC and DC output types. It operates within a temperature range of -40°C to 85°C and is packaged in an FPAK case.
Ixys LBB120P technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.17A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 2 Form B |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | FPAK |
Download the complete datasheet for Ixys LBB120P to view detailed technical specifications.
No datasheet is available for this part.