The LBB120SSN is an 8-pin DIP solid state relay with a maximum input voltage of 1.5V and a maximum output voltage and current of 250V and 0.17A respectively, suitable for AC and DC output applications. It has a maximum turn-on and turn-off time of 5 microseconds and a maximum off-state leakage current of 1 microampere. The relay operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a PDIP SMD package. It is designed for use in electromechanical applications and meets the requirements of various categories including solid state relays with AC and DC output.
Ixys LBB120SSN technical specifications.
| Maximum Input Voltage | 1.5V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.17A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 5ms |
| Maximum Turn-On Time | 5ms |
| Circuit Arrangement | 2 Form B |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LBB120SSN to view detailed technical specifications.
No datasheet is available for this part.