AC/DC output solid-state relay featuring a 6-pin PDIP package. Operates with a DC input range of 1.5V and handles up to 0.17A at 250V AC/DC output. Designed for a wide operating temperature range from -40°C to 85°C, with a single element configuration.
Ixys LCA127 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.