The LCA220SSN is an 8-pin solid state relay from Ixys with a maximum input voltage of 1.4V and a maximum output voltage of 250V. It features a maximum input current of 100mA and a maximum output current of 0.12A. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is available in a PDIP SMD package with a pin count of 8.
Ixys LCA220SSN technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Output Voltage | 250V |
| Maximum Input Current | 100mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form 2A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP SMD |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys LCA220SSN to view detailed technical specifications.
No datasheet is available for this part.