High-performance solid-state relay featuring AC/DC output, capable of switching up to 1.5A at 100V. Operates with a DC input voltage of 1.5V and a control current of 50mA. Designed with a single element and a 6-pin PDIP package, suitable for operation across a wide temperature range from -40°C to 85°C.
Ixys LCA701 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| HTS Code | 8541.40.95.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys LCA701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.