
Single-pole, single-throw solid-state relay with AC/DC output. Features a 1.5V DC control input and a 50mA control current. Handles up to 2A output current and 30V AC/DC output voltage. Operates within a temperature range of -40°C to 85°C. Packaged in a 6-pin PDIP SMD configuration.
Ixys LCA717S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LCA717S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.