
The LCB126S is a solid state relay from Ixys with a maximum operating voltage of 250V and a maximum load current of 170mA. It features a SPST throw configuration and is packaged in a surface mount SMD/SMT package. The relay has a maximum power dissipation of 800mW and is designed to operate over a temperature range of -40°C to 85°C. The LCB126S is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 50 units per package.
Ixys LCB126S technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.302mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 8.382mm |
| Load Current | 170mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 250V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Output Current | 170mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | LCB, OptoMOS® |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys LCB126S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
