Ixys LDS8161-002-T2 technical specifications.
| Dimming | Analog, PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | LED-Sense™, PowerLite™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDS8161-002-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
