Ixys LDS8621002-T2-960 technical specifications.
| Dimming | PWM |
| Frequency | 1.1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current per Channel | 96mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | PowerLite™ |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDS8621002-T2-960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
