
The LDS8726 is a boost LED driver IC from Ixys, operating within a temperature range of -40°C to 85°C. It supports PWM dimming and has a maximum supply voltage of 5.5V and a maximum supply current of 3mA. The device is available in a surface mount package, packaged on a tape and reel. It is designed for use in LED driver applications, providing a single output voltage of 24V.
Ixys LDS8726 technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 1.9A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDS8726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
