Ixys LDS8845-002-T2 technical specifications.
| Dimming | PWM |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Output Current per Channel | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | PowerLite™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDS8845-002-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
