Ixys LDS9003-002-T2 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Ixys LDS9003-002-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
