The Ixys LIA120STR is an industrial-grade IC with 8 terminals and a dual-terminal position. It has a JEDEC package code of R-PDSO-G8 and measures 6.35mm in width and 9.652mm in length. The device operates within a temperature range of -40 to 85°C and features a single function. It is packaged in a SOP format.
Ixys LIA120STR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.652 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys LIA120STR to view detailed technical specifications.
No datasheet is available for this part.