The Ixys M-8870-01SMTR is an industrial temperature telecom IC with 18 terminals, a maximum operating temperature of 85 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply current of 0.007 amps. The IC is packaged in a SOP18 package with dimensions of 7.5mm in width and 11.55mm in length. It is designed for industrial applications and is available in a dual terminal position.
Ixys M-8870-01SMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.007 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ixys M-8870-01SMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.