Ixys M-991 technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5.25V |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys M-991 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
