Ixys MCA500-20IO1 technical specifications.
| Hold Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| RMS Current (Irms) | 1.294kA |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MCA500-20IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.