Ixys MCC162-12IO1 technical specifications.
| Package/Case | Module |
| Height | 30mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 300A |
| RoHS Compliant | Yes |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC162-12IO1 to view detailed technical specifications.
No datasheet is available for this part.