
The Ixys MCC19-08IO1B is a silicon controlled rectifier packaged in a TO-240AA 7-pin configuration. It is designed to handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is rated for a hold current of 200mA and a RMS current of 40A. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Ixys MCC19-08IO1B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC19-08IO1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
