
Dual SCR module featuring 1.6kV repetitive reverse voltage (Vrrm) and 1.04kA current rating. This chassis-mount component offers 520A RMS current and a 150mA hold current. Operating across a -40°C to 140°C temperature range, it is RoHS compliant and lead-free. The module measures 115mm in length, 50mm in width, and 49mm in height.
Ixys MCC312-16IO1 technical specifications.
| Package/Case | Module |
| Current Rating | 1.04kA |
| Height | 49mm |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 520A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.6kV |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCC312-16IO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.