Ixys MCD40-16IO6 technical specifications.
| Package/Case | SOT-227-4 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 60A |
| RoHS Compliant | Yes |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD40-16IO6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.