Ixys MCD700-12IO1W technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reverse Voltage | 1.2kV |
| RMS Current (Irms) | 1.331kA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys MCD700-12IO1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.