
The MCD72-08IO8B is a silicon controlled rectifier with a maximum repetitive reverse voltage of 800V and an RMS current rating of 180A. It is packaged in a TO-240AA package and is suitable for chassis mount applications. The device operates over a temperature range of -40°C to 125°C and is lead free. It is RoHS compliant and available in a bulk packaging quantity of 6 units.
Ixys MCD72-08IO8B technical specifications.
| Package/Case | TO-240AA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD72-08IO8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
