Ixys MCD95-08IO8B technical specifications.
| Package/Case | TO-240AA |
| Current Rating | 116A |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Reverse Voltage | 800V |
| RMS Current (Irms) | 180A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCD95-08IO8B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.