Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys MCO50-16IO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Height | 9.6mm |
| Hold Current | 100mA |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 1.6kV |
| RMS Current (Irms) | 85A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 1.340411oz |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MCO50-16IO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
