Ixys MDA950-18N1W technical specifications.
| Average Rectified Current | 950A |
| Package/Case | Module |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Tray |
| Reverse Recovery Time | 18us |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDA950-18N1W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.