
The Ixys MDD142-08N1 is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 150°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 20mA. The diode is packaged in a module format and is lead free. It is RoHS compliant and available in a bulk packaging option.
Ixys MDD142-08N1 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | MDD142 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD142-08N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
