
The Ixys MDD142-12N1 is a general purpose rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a peak non-repetitive surge current of 5kA and a maximum reverse voltage of 1.2kV. The module is packaged in a bulk quantity of six units and is compliant with RoHS regulations. It is designed for chassis mount applications using a screw mounting method.
Ixys MDD142-12N1 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MDD142 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD142-12N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
