
The Ixys MDD142-14N1 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.4kV and a peak non-repetitive surge current of 5kA. The device is packaged in a module format and is suitable for chassis mount applications. It is also RoHS compliant.
Ixys MDD142-14N1 technical specifications.
| Average Rectified Current | 165A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 5kA |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Series | MDD142 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD142-14N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
