
The Ixys MDD172-08N1 is a general purpose rectifier module with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a maximum reverse current of 20mA. The module is lead free and RoHS compliant, packaged in bulk with six units per package. It can handle a peak non-repetitive surge current of 7.29kA.
Ixys MDD172-08N1 technical specifications.
| Average Rectified Current | 190A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 7.29kA |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Series | MDD172 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD172-08N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
