Ixys MDD175-34N1 technical specifications.
| Package/Case | Y1-CU |
| Configuration | Dual Series |
| Peak Reverse Repetitive Voltage | 3400V |
| Maximum Continuous Forward Current | 240A |
| Peak Non-Repetitive Surge Current | 9180A |
| Peak Forward Voltage | 1.25@300AV |
| Peak Reverse Current | 1000uA |
| Maximum Power Dissipation | 900000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys MDD175-34N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.