Ixys MDD220-12N1 technical specifications.
| Average Rectified Current | 270A |
| Package/Case | Module |
| Forward Current | 450A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 9kA |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD220-12N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
