Ixys MDD26-14N1B technical specifications.
| Average Rectified Current | 36A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Voltage | 1.4kV |
| RoHS Compliant | Yes |
| Series | MDD26 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD26-14N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
