Ixys MDD26-16N1B technical specifications.
| Average Rectified Current | 36A |
| Package/Case | TO-240AA |
| Forward Current | 36A |
| Height | 30mm |
| Lead Free | Lead Free |
| Length | 92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD26-16N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
