
The MDD26-18N1B is a general purpose rectifier diode from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.8kV and a peak non-repetitive surge current of 700A. The diode is packaged in a TO-240AA case and is mounted via screws to a chassis. It is RoHS compliant and available in a bulk packaging with 6 units per package.
Ixys MDD26-18N1B technical specifications.
| Average Rectified Current | 36A |
| Package/Case | TO-240AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 700A |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| Series | MDD26 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD26-18N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
