
The MDD310-22N1 is a general purpose rectifier from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 2.2kV and an average rectified current of 305A. The device is packaged in a module format and is designed for chassis mount applications using screws. It is compliant with RoHS regulations and is available in bulk packaging.
Ixys MDD310-22N1 technical specifications.
| Average Rectified Current | 305A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 12.2kA |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD310-22N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
