
The MDD312-18N1 is a general purpose rectifier from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 1.8kV and a peak non-repetitive surge current of 11.2kA. The module is RoHS compliant and is packaged in bulk with three units per package. It is designed for chassis mount applications using a screw mount.
Ixys MDD312-18N1 technical specifications.
| Average Rectified Current | 310A |
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.8kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 11.2kA |
| Reverse Voltage | 1.8kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD312-18N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
