Ixys MDD312-22N1 technical specifications.
| Average Rectified Current | 310A |
| Package/Case | Module |
| Forward Current | 310A |
| Height | 49mm |
| Length | 115mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 30mA |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 11.2kA |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| Series | MDD312 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD312-22N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
