
The MDD44-12N1B is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 10mA. This diode is packaged in a TO-240AA package and is mounted via screw. It is RoHS compliant and lead free.
Ixys MDD44-12N1B technical specifications.
| Average Rectified Current | 64A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | MDD44 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD44-12N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
