
The Ixys MDD44-16N1B is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.6kV and a peak non-repetitive surge current of 1.3kA. This diode is packaged in a TO-240AA package and is RoHS compliant. It is available in a bulk packaging with 36 units per package.
Ixys MDD44-16N1B technical specifications.
| Average Rectified Current | 64A |
| Package/Case | TO-240AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.3kA |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| Series | MDD44 |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDD44-16N1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
