Ixys MDI200-12A4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.7V |
| Height | 30mm |
| Input | Standard |
| Input Capacitance | 11nF |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Collector Current | 270A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.13kW |
| Mount | Chassis Mount, Panel, Screw |
| NTC Thermistor | No |
| Package Quantity | 2 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 650ns |
| Turn-On Delay Time | 100ns |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDI200-12A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
