
Rectifier diode module for single-phase applications, featuring a 1.2kV repetitive reverse voltage (V(RRM)) and 1.2kV DC reverse voltage. This silicon component handles an average rectified current of 560A and a peak non-repetitive surge current of 16kA. Designed for chassis mounting via screw terminals, it operates within a temperature range of -40°C to 140°C and is RoHS compliant and lead-free.
Ixys MDO500-12N1 technical specifications.
| Average Rectified Current | 560A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 30mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 16kA |
| Radiation Hardening | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDO500-12N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
