Ixys MDO500-22N1 technical specifications.
| Average Rectified Current | 560A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 16kA |
| Reverse Voltage | 2.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MDO500-22N1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
