Ixys MEE250-12DA technical specifications.
| Average Rectified Current | 260A |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.64kA |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Series | FRED |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEE250-12DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
