Ixys MEE300-06DA technical specifications.
| Average Rectified Current | 304A |
| Package/Case | Module |
| Current Rating | 304A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.64kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 300ns |
| Reverse Recovery Time-Max | 250ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEE300-06DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
