Ixys MEK150-04DA technical specifications.
| Average Rectified Current | 150A |
| Package/Case | TO-240AA |
| Current Rating | 150A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 36 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Series | MEK150 |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEK150-04DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
