
High-current rectifier module for single-phase applications, featuring a 356A average rectified current and 200V repetitive reverse voltage. This silicon diode module offers a 2.64kA peak non-repetitive surge current and a maximum reverse recovery time of 150ns. Designed for chassis mounting with screw terminals, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Ixys MEK350-02DA technical specifications.
| Average Rectified Current | 356A |
| Package/Case | Module |
| Current Rating | 356A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.64kA |
| Reverse Recovery Time | 200ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys MEK350-02DA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
