The Ixys MIAA10WB600TMH is a 3-phase bridge rectifier IGBT module with a collector-emitter breakdown voltage of 600V and a maximum collector current of 18A. It has a maximum power dissipation of 70W and operates within a temperature range of -40°C to 125°C. The module is packaged in a module case and is mounted to a chassis. It is RoHS compliant and includes an NTC thermistor.
Ixys MIAA10WB600TMH technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.6V |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 450pF |
| Max Collector Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 70W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 20 |
| Packaging | Box |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys MIAA10WB600TMH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.